
This elevated shrouded header features 20 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a straight body orientation and a center key/center slot polarization type. The header operates between -55°C and 125°C and can handle a maximum current of 3A per contact. It is available in a through hole package type.
Sign in to ask questions about the Samtec ZSS-110-01-F-D-457 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-110-01-F-D-457 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 11.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-110-01-F-D-457 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.