
This 20-pin male header is designed for commercial reliability and features a glass filled polyester insulator material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is terminated with solder and has a tin over nickel contact finish. It is rated for a signal current of 3A and has a dielectric withstanding voltage of 1400VAC.
Sign in to ask questions about the Samtec ZSS-110-08-F-D-1240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-110-08-F-D-1240 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ZSS-1 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZSS-110-08-F-D-1240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.