
This 24-contact elevated shrouded header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a product length of 34.29mm, product depth of 9.27mm, and product height of 26.41mm. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for applications requiring a high current rating of 3A per contact.
Samtec ZSS-112-07-T-D-1040 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 34.29 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 26.41 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-112-07-T-D-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.