
The ZSS-115-01-F-D-500 is a 30-contact elevated shrouded header with a terminal pitch of 2.54mm and two rows of contacts. It features a solder termination method and a center key/center slot polarization type. The header has a maximum current rating of 3A per contact and a height of 12.7mm. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting.
Sign in to ask questions about the Samtec ZSS-115-01-F-D-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-115-01-F-D-500 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-115-01-F-D-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.