This 15-contact male connector features a gold-plated contact and is designed for through-hole mounting. It is available in bulk packaging with a 2.54mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-115-06-G-S-1040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-115-06-G-S-1040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.