
This Samtec header features 40 bronze contacts with tin-matte plating, arranged in a 2-row configuration with a 2.54mm pitch. It has a black housing and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The contacts are terminated with solder and have a length of 54.61mm and a depth of 9.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-120-01-T-D-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 54.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-120-01-T-D-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.