
This 40-contact, 2-row shrouded header features a black housing with a 2.54mm pitch and is plated with tin-matte. It is designed for through-hole mounting and is available in bulk packaging. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and features a bronze contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-120-01-T-D-540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 54.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-120-01-T-D-540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.