The ZSS-120-03-F-D-640 is a 40-contact elevated shrouded header with a terminal pitch of 2.54mm and a number of rows of 2. It features a solder termination method and a center key/center slot polarization type. The header has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for through-hole mounting and has a height of 16.25mm. The header is suitable for use in applications where a high number of connections are required.
Samtec ZSS-120-03-F-D-640 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 16.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-120-03-F-D-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.