
The Samtec ZSS-120-03-T-D-735 is a 40-contact elevated shrouded header with a HDR gender and 2.54mm terminal pitch. It features two rows of contacts and a solder termination method. Operating temperature range is from -55°C to 105°C. The header is designed for through-hole mounting with a straight body orientation and center key/center slot polarization. It has a maximum current rating of 3A per contact and a height of 18.66mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-120-03-T-D-735 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 18.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-120-03-T-D-735 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.