
This 40-contact, 2-row through hole header features a black housing and a 2.54mm pitch. It is constructed with bronze contacts that are plated with tin and is RoHS compliant. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for use in applications where a high-temperature rating is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-120-03-T-D-740 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 54.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-120-03-T-D-740 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.