
This Samtec ZSS-120-05-G-D-478 is a 40-contact through hole header with a 2.54mm pitch. It features gold plating and solder termination. The header is available in bulk packaging and is RoHS compliant. It is not radiation hardened. The header is designed for board-to-board and mezzanine applications.
Samtec ZSS-120-05-G-D-478 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-120-05-G-D-478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.