
The ZSS-120-05-G-D-900 is a 40-contact elevated shrouded header from Samtec. It features a terminal pitch of 2.54mm and is available in a 2-row configuration. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The Samtec ZSS-120-05-G-D-900 is suitable for applications requiring a high current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-120-05-G-D-900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 22.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-120-05-G-D-900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.