
This 40-contact, 2-row shrouded header features a black housing with a gold plating and bronze contacts. It measures 54.61mm in length and 9.27mm in depth, with a 2.54mm pitch. The header is designed for through-hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 125°C.
Samtec ZSS-120-05-G-D-915 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 54.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-120-05-G-D-915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.