
This 40-position 2-row shrouded header features a 0.1inch pitch and gold-plated contacts. It is designed for through-hole mounting and is available in a rail or tube packaging configuration. The header is compliant with RoHS regulations and is suitable for use in a variety of applications.
Samtec ZSS-120-05-G-D-940 technical specifications.
| Color | Black |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, ZSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-120-05-G-D-940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.