
The ZSS-120-07-L-D-1090 is a 40-contact elevated shrouded header from Samtec, designed for board-to-board and mezzanine applications. It features a 2.54mm terminal pitch and a maximum current rating of 3A per contact. The header is suitable for operating temperatures ranging from -55°C to 125°C and is mounted through a hole. It has a straight body orientation and a center key/center slot polarization type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-120-07-L-D-1090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 27.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-120-07-L-D-1090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.