
This 40-contact elevated shrouded header features a 2.54mm terminal pitch and a 2-row configuration. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a center key/center slot polarization type and a maximum current rating of 3 amps per contact. It is available from Samtec.
Samtec ZSS-120-08-F-D-1155 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 29.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-120-08-F-D-1155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.