
This 40-contact shrouded header features a 2-row configuration with a 2.54mm pitch, designed for through-hole mounting. The header is constructed with bronze contacts plated with gold, ensuring reliable connections. The housing is black in color and measures 54.61mm in length and 9.27mm in depth. The operating temperature range spans from -55°C to 125°C, making it suitable for various applications. The header is available in bulk packaging.
Sign in to ask questions about the Samtec ZSS-120-08-S-D-1125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-120-08-S-D-1125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 54.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-120-08-S-D-1125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.