
The Samtec ZSS-120-08-T-D-450 is a 40-contact elevated shrouded header with a 2.54mm terminal pitch and 2 rows. It features a solder termination method and a center key/center slot polarization type. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a height of 11.43mm. The Samtec ZSS-120-08-T-D-450 is suitable for use in a variety of applications requiring a reliable and durable board-to-board connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-120-08-T-D-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 11.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-120-08-T-D-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.