
This elevated shrouded header from Samtec features 50 contacts with a 2.54mm pitch, arranged in two rows. It has a straight body orientation and is designed for through hole mounting. The header is rated for operation between -55°C and 125°C, and has a maximum current rating of 3A per contact. The termination method is solder, and the polarization type is center key/center slot.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-125-05-G-D-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-125-05-G-D-640 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 16.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-125-05-G-D-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.