
This 2.54mm pitch elevated shrouded header features 60 contacts and is designed for through-hole mounting. It has a product length of 80.01mm, depth of 9.27mm, and height of 16mm. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The termination method is solder, and the polarization type is center key/center slot.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-130-02-L-D-630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 80.01 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 16 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSS-130-02-L-D-630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.