
This 60-contact, 2-row, straight-through hole header features a black housing with gold plating and bronze contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in bulk packaging with a pitch of 2.54mm and is RoHS compliant. It is designed for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-130-02-S-D-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 80.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-130-02-S-D-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.