
The ZSS-130-09-T-D-1340 is a 60-contact elevated shrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a through hole mounting style. The header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. The shrouded design provides protection against environmental factors and the center key/center slot polarization type ensures secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZSS-130-09-T-D-1340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 34.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-130-09-T-D-1340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.