
The ZSS-132-01-F-D-450 is a 64-contact elevated shrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for through hole mounting and features a straight body orientation with a center key/center slot polarization type. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, making it suitable for a wide range of applications. The Samtec ZSS-132-01-F-D-450 is a reliable and high-quality connector solution for board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec ZSS-132-01-F-D-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSS-132-01-F-D-450 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 11.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-132-01-F-D-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.