The ZSS-136-02-F-D-640 is a 72-contact elevated shrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. The header is suitable for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The Samtec ZSS-136-02-F-D-640 is rated for 3A per contact and has a height of 16.25mm.
Samtec ZSS-136-02-F-D-640 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 16.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ZSS-136-02-F-D-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.