
This 14-contact shrouded header is designed for through-hole mounting. It features a 2.54mm pitch and is available in bulk packaging. The contacts are plated with gold and are solder terminated. This product is RoHS compliant and not radiation hardened.
Samtec ZST-107-09-G-D-1200 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZST-107-09-G-D-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.