
This 10-contact connector features a 2mm pitch and is designed for through-hole mounting. It has a gold plating for reliable connections. The connector is available in bulk packaging and is compliant with RoHS regulations.
Samtec ZSTMM-105-63-S-D-425 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSTMM-105-63-S-D-425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.