
The ZSTMM-113-66-F-D-509 is a 26-contact elevated shrouded header with a terminal pitch of 2mm. It features a straight body orientation and is designed for through-hole mounting. The header has a product length of 32.17mm, a product depth of 6.51mm, and a product height of 12.92mm. It is rated for operation between -55°C and 125°C and has a maximum current rating of 3A per contact.
Sign in to ask questions about the Samtec ZSTMM-113-66-F-D-509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZSTMM-113-66-F-D-509 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 32.17 |
| Product Depth (mm) | 6.51 |
| Product Height (mm) | 12.92 |
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSTMM-113-66-F-D-509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.