Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAMTEC
ZSTMM-120-03-S-D-313
Datasheet
Samtec
ZSTMM-120-03-S-D-313
Active
Board Stacking Connector,
Connectors & Interconnects
Board-to-Board & Mezzanine
Connectors & Interconnects
Board-to-Board & Mezzanine
Headers & Receptacles
Board Stacking Connector,
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
40
Number of Rows
2
Pitch
2mm
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account