This is a single-contact connector with a gold-plated finish, designed for through-hole mounting and solder termination. It is compliant with RoHS regulations. The connector is available in bulk packaging and is not radiation hardened.
Samtec ZW-01-08-G-S-395-055 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-01-08-G-S-395-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.