
This is a through hole header with one row and one contact, featuring tin plated contact plating and solder termination. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for use in applications with standard operating conditions.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |