This 1-pin shrouded through hole header features a black housing and a gold-plated bronze contact. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in bulk packaging and is compliant with RoHS regulations. It is designed for use in applications where a through hole mounting style is required.
Samtec ZW-01-09-L-S-545-090 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, ZW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-01-09-L-S-545-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
