
This 1-position through-hole header features a black color with tin plating and solder termination. It is designed for use in applications where a single contact is required. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard environments.
Samtec ZW-01-12-T-S-200-312 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, ZW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-01-12-T-S-200-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.