The ZW-01-13-G-S-920-155 is a board stacker from Samtec with a single HDR contact, suitable for solder termination. It has a straight body orientation and a maximum current rating of 3 amps per contact. The component is designed for use in temperatures ranging from -55°C to 125°C and is mounted through a hole. Its height is 27.3mm and mating length is 3.95mm.
Samtec ZW-01-13-G-S-920-155 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.3mm |
| Mating Length | 3.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-01-13-G-S-920-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.