
This Samtec ZW-01-15-T-S-350-140 is a single-contact through-hole header with a tin-plated contact plating and solder termination. It is designed for use in applications where a simple, reliable connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard operating environments.
Samtec ZW-01-15-T-S-350-140 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-01-15-T-S-350-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.