
The ZW-01-15-T-S-370-148 is a board stacker connector from Samtec, featuring a single row and one contact. It has a solder termination method and a straight body orientation. The connector is rated for a maximum current of 3 amps per contact and has a height of 12.24mm. It can operate within a temperature range of -55 to 105°C.
Samtec ZW-01-15-T-S-370-148 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.24mm |
| Mating Length | 2.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-01-15-T-S-370-148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.