
This through hole header has a single row and contact, with a tin plated finish and solder termination. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for use in applications where a through hole mount is required.
Samtec ZW-01-15-T-S-425-080 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-01-15-T-S-425-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.