
This is a 1-contact through-hole header with a tin plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a single contact is required, and it can be mounted through a hole in a printed circuit board.
Samtec ZW-01-17-T-S-268-100 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-01-17-T-S-268-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.