
This Samtec ZW-02-08-T-S-200-140 is a 2-contact male header with a 2.54mm pitch, designed for through-hole mounting. It features tin plating for reliable contact performance. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-02-08-T-S-200-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-08-T-S-200-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
