
The ZW-02-08-T-S-354-103 is a 2-position HDR board stacker from Samtec with a terminal pitch of 2.54mm and a termination method of solder. It operates between -55°C and 105°C and has a maximum current rating of 3A per contact. The component is designed for through hole mounting and has a body orientation of straight. The stacker has a height of 10.84mm and a mating length of 1.86mm.
Samtec ZW-02-08-T-S-354-103 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.84mm |
| Mating Length | 1.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-02-08-T-S-354-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.