This Samtec ZW-02-09-F-D-290-240 is a through hole header with 4 contacts, gold plating, and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a secure connection is required, and it can be solder terminated. The header is not radiation hardened. It is suitable for use in a variety of environments, including those with high temperatures.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |