
This 4-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and has gold plating for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec ZW-02-09-S-D-395-250-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-09-S-D-395-250-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.