
This 2-position through-hole header features a 2.54mm pitch, black housing, and tin plating. The contacts are made of bronze and are suitable for operating temperatures between -55°C and 105°C. The header is packaged in bulk and is compliant with RoHS regulations. It is designed for use in applications where a straight orientation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-02-09-T-S-430-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-09-T-S-430-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.