
This 4-contact shrouded header features a 2-row configuration with a 2.54mm pitch and a length of 5.08mm. It has a black housing and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The contact material is bronze with a gold plating, and the termination type is solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |