
The ZW-02-11-G-S-750-055 is a 2-contact HDR board stacker with a terminal pitch of 2.54mm, designed for through hole mounting. It operates within a temperature range of -55 to 125°C. The stacker features a straight body orientation and a solder termination method. It has a maximum current rating of 3 amps per contact and a height of 22.22mm. The mating length is 3.18mm.
Samtec ZW-02-11-G-S-750-055 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.22mm |
| Mating Length | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-02-11-G-S-750-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.