
This Samtec ZW-02-11-T-D-445-165 is a 4-contact male through-hole header with a 2.54mm pitch and tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for through-hole mounting and has a shrouded design.
Samtec ZW-02-11-T-D-445-165 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-11-T-D-445-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.