
This 4-contact male connector features a 2-row, straight orientation with a 2.54mm pitch. The housing is black in color and the contacts are plated with gold, made of bronze. The connector is designed to operate within a temperature range of -55°C to 125°C. It is packaged in bulk and is compliant with RoHS regulations.
Samtec ZW-02-12-G-D-280-375 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-12-G-D-280-375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.