
This Samtec ZW-02-12-S-T-520-255 is a 6-contact, 3-row through hole header with gold plating. It is available in bulk packaging and features a 2.54mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a through hole mounting style is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-02-12-S-T-520-255 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-12-S-T-520-255 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.