
This Samtec ZW-02-12-T-D-435-275 is a 4-contact male through-hole header with 2 rows and a 2.54mm pitch. It features tin plating and is RoHS compliant. The header is packaged in bulk and is suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-02-12-T-D-435-275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-12-T-D-435-275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.