
This Samtec ZW-02-12-T-D-787-140 header features 4 male contacts with tin plating, suitable for through-hole mounting. It has a 2.54mm pitch and is available in bulk packaging. The header is RoHS compliant and not radiation hardened.
Samtec ZW-02-12-T-D-787-140 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-12-T-D-787-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.