This Samtec ZW-02-14-F-D-982-108 is a 4-contact through-hole header with a 2-row configuration and 2.54mm pitch. It features gold contact plating and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated and is suitable for use in applications where a through-hole mounting is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-02-14-F-D-982-108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-14-F-D-982-108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.